This non-volatile SRAM module features 32,768 words of memory and operates at a nominal supply voltage of 5V. The module has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a powercap module package with 34 pins.
Rochester Electronics DS1330ABP-100 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 34 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-U34 |
| Pin Count | 34 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | NON-VOLATILE SRAM MODULE |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 100 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.