The DS1330ABP-70IND is a non-volatile SRAM module with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 34 terminals and a JEDEC package code of R-XDMA-U34. The module operates on a supply voltage of 5V, with a maximum voltage of 5.25V and a minimum voltage of 4.75V. It has a maximum access time of 70 nanoseconds and a memory capacity of 32,000 words.
Rochester Electronics DS1330ABP-70IND technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 34 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-U34 |
| Pin Count | 34 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | NON-VOLATILE SRAM MODULE |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.