The DS1339C-3 is a 16-pin industrial temperature real-time clock timer IC from Rochester Electronics. It operates within a temperature range of -40 to 85 degrees Celsius and has a nominal supply voltage of 3V. The device has a maximum clock frequency of 32.768 kHz and is available in a R-PDSO-G16 package with dimensions of 7.5mm in width and 10.3mm in length.
Rochester Electronics DS1339C-3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.3 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.