Rochester Electronics DS1339U-33 technical specifications.
| Frequency | 32.8kHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DS1339U-33 to view detailed technical specifications.
No datasheet is available for this part.