The DS1488M is a commercial extended line driver IC from Rochester Electronics, featuring a 9V nominal supply voltage and gated input characteristics. It has a temperature grade of commercial extended and operates between 0°C and 75°C. The device is available in a SO-14 package, measuring 3.9mm in width and 8.65mm in length, with 14 pins and 4 functions. It is designed for use in interface IC applications, including bus transceivers.
Rochester Electronics DS1488M technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 9 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | GATED |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.