The DS1489M is a 14-pin commercial extended line receiver IC with a supply voltage range of 4.95 to 5.05V. It features Schmitt trigger input characteristics and is packaged in the R-PDSO-G14 package. The IC operates over a temperature range of 0 to 75 degrees Celsius. It is designed for use in various applications, including bus transceivers.
Rochester Electronics DS1489M technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.95 |
| Supply Voltage-Max | 5.05 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.