Quad Transmitter RS-232 14-Pin PDIP Rail
Rochester Electronics DS14C88N technical specifications.
| Package/Case | DIP |
| Data Rate | 20Kbps |
| Lead Free | Contains Lead |
| Number of Drivers | 4 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.