Rochester Electronics DS14C89AN technical specifications.
| Package/Case | DIP |
| Data Rate | 20Kbps |
| Lead Free | Contains Lead |
| Nominal Supply Current | 500nA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DS14C89AN to view detailed technical specifications.
No datasheet is available for this part.