DIGITAL TEMP SENSOR-SERIAL, 12BIT(s), 0.50Cel, SQUARE, SURFACE MOUNT, USOP-8
Rochester Electronics DS1631AU technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 1.25mA |
| Number of Bits | 12 |
| Output Voltage | 2.4V |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.