The DS1669S-50 is an 8-channel digital potentiometer with a temperature grade of industrial and a JEDEC package code of R-PDSO-G8. It has a width of 5.285mm and a length of 5.31mm. The device operates within a temperature range of -40 to 85 degrees Celsius. The DS1669S-50 is a single-function device with 8 terminals and a dual terminal position.
Rochester Electronics DS1669S-50 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.285 |
| Length | 5.31 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.