This industrial-grade power management IC features a single channel and operates within a temperature range of -40 to 85 degrees Celsius. It has 8 terminals and is packaged in a SOP format. The IC is designed to function within a supply voltage range of 1.2 to 5.5 volts. The Rochester Electronics DS1706TESA is a member of the Power Management ICs category.
Rochester Electronics DS1706TESA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.