Rochester Electronics DS1818R-5/T&R technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Nominal Supply Current | 28uA |
| Packaging | Cut Tape |
| Threshold Voltage | 3.06V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DS1818R-5/T&R to view detailed technical specifications.
No datasheet is available for this part.