2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, SOIC-8
Rochester Electronics DS1834AS technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 50uA |
| Packaging | Cut Tape |
| Threshold Voltage | 5.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics DS1834AS to view detailed technical specifications.
No datasheet is available for this part.