Power Bipolar Transistor, 0.5A I(C), 55V V(BR)CEO, 7-Element, NPN, Silicon, Plastic/Epoxy, 16 Pin, PLASTIC, DIP-16
Rochester Electronics DS2003CN/NOPB technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| Pin Count | 16 |
| Number of Elements | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.75 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.