The DS26LS32ACMX/NOPB is a commercial temperature differential schmitt trigger line receiver with a maximum operating temperature of 70 degrees Celsius. It features 16 terminals and a dual terminal position. The device is available in a 16-pin R-PDSO-G16 package with a width of 3.9mm and a length of 9.9mm. The supply voltage ranges from 4.75V to 5.25V, with a nominal voltage of 5V. This line receiver is suitable for use in commercial temperature environments.
Rochester Electronics DS26LS32ACMX/NOPB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.