The DS26LS32MJ is a dual-line receiver from Rochester Electronics, featuring a 16-pin DIP package and a temperature range of -55 to 125°C. It operates at a nominal supply voltage of 5V, with a maximum current draw of 70mA. The device is designed for use in automotive applications, meeting AEC-Q100 standards. It has a differential Schmitt trigger input characteristic and is suitable for use in bus transceiver applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics DS26LS32MJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.43 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 70 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.