Quad CMOS Differential Line eceiver 16-SOIC -40 to 85
Rochester Electronics DS34C86TM technical specifications.
| Package/Case | SOIC |
| Current Rating | 25A |
| Lead Free | Contains Lead |
| Nominal Supply Current | 16mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.