The DS3695ATMX is an industrial-grade line transceiver with a differential Schmitt trigger input. It operates over a temperature range of -40 to 85°C and is supplied with a nominal voltage of 5V. The device is packaged in a 0.150 inch plastic SOIC-8 package. The DS3695ATMX is a single-function device with 8 terminals and is designed for use in industrial applications.
Rochester Electronics DS3695ATMX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.