The DS36C278TMX is an industrial-grade differential Schmitt trigger line transceiver with 8 terminals, suitable for operation between -40°C and 85°C. It features a JEDEC package code of R-PDSO-G8, measuring 3.9mm in width and 4.9mm in length. This device is a single-function interface IC with a temperature grade of industrial and a package type of 0.150 INCH, PLASTIC, SOIC-8.
Checking distributor stock and pricing after the page loads.
Rochester Electronics DS36C278TMX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.