The DS75107AN is a commercial temperature differential line receiver IC with a 5V supply voltage and a 14-pin PDIP package. It operates over a temperature range of 0 to 70 degrees Celsius and has a width of 7.62mm and a length of 19.18mm. The device is a single-function IC with differential input characteristics and a JEDEC package code of R-PDIP-T14.
Rochester Electronics DS75107AN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.