The DS75107J is a commercial temperature, dual-line receiver IC from Rochester Electronics. It has a 14-pin DIP package and operates on a nominal 5V supply voltage, with a minimum of 4.75V and a maximum of 5.25V. The IC has a differential input characteristic and is suitable for use in commercial temperature environments, with an operating temperature range of 0 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Rochester Electronics DS75107J technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.43 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.