The DS75107MX is a commercial-grade dual-line receiver IC with a 5V supply voltage and differential input characteristics. It is available in a 14-pin SOP package with a width of 3.9mm and a length of 8.65mm. The device operates over a temperature range of 0 to 70 degrees Celsius. It is designed for use in commercial applications and is compatible with a variety of interfaces.
Checking distributor stock and pricing after the page loads.
Rochester Electronics DS75107MX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.