The DS75150N is an 8-channel line driver with a nominal supply voltage of 12V, operating within a temperature range of 0 to 70°C. It is packaged in a 0.300 inch, plastic DIP-8 package. The device has a commercial temperature grade and standard input characteristics. It is designed for use in bus transceiver applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics DS75150N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.817 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 10.8 |
| Supply Voltage-Max | 13.2 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.