The DS75161AWM is a 20-terminal dual-line transceiver from Rochester Electronics. It features Schmitt trigger input characteristics and operates within a commercial temperature range of 0 to 70 degrees Celsius. The device is packaged in a 20-pin R-PDSO-G20 package, measuring 7.493mm in width and 12.8015mm in length. It is designed for use in bus transceiver applications and is compliant with commercial temperature grade specifications.
Rochester Electronics DS75161AWM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.493 |
| Length | 12.8015 |
| Number of Functions | 8 |
| Temperature Grade | COMMERCIAL |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics DS75161AWM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.