This dual NAND gate peripheral driver IC features a commercial temperature grade and operates from a nominal supply voltage of 5V. The device is packaged in an 8-pin PDIP package and has a maximum operating temperature of 70°C. The IC is designed for use in a variety of applications, including those requiring a NAND gate based peripheral driver. The device is available from Rochester Electronics.
Checking distributor stock and pricing after the page loads.
Rochester Electronics DS75452N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.817 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | NAND GATE BASED PERIPHERAL DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.