The DS75453M is a dual OR gate based peripheral driver IC from Rochester Electronics, featuring a commercial temperature grade and a nominal supply voltage of 5V. It operates within a temperature range of 0 to 70 degrees Celsius and has a JEDEC package code of R-PDSO-G8. The device has 8 terminals and measures 3.9mm in width and 4.9mm in length. It is designed for use in a variety of applications and is compliant with commercial temperature grade requirements.
Checking distributor stock and pricing after the page loads.
Rochester Electronics DS75453M technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | OR GATE BASED PERIPHERAL DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.