The DS7838J is a 16-terminal dual-line transceiver from Rochester Electronics. It features a Schmitt trigger input characteristic and operates over a temperature range of -55°C to 125°C. The device is packaged in a 7.62mm x 19.43mm R-GDIP-T16 package, suitable for military-grade applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics DS7838J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.