8-BIT, MROM, 33 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, TQFP-44
Checking distributor stock and pricing after the page loads.
Rochester Electronics DS80C320-ENL technical specifications.
| Access Time | 33us |
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Frequency | 33MHz |
| Lead Free | Lead Free |
| Packaging | Tray |
| RAM Size | 256B |
| RoHS | Not Compliant |