8-BIT, MROM, 33 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40
Rochester Electronics DS80C320-MNL technical specifications.
| Access Time | 33us |
| Package/Case | DIP |
| Core Architecture | 8051 |
| Frequency | 33MHz |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| RAM Size | 256B |
| RoHS | Not Compliant |
No datasheet is available for this part.