8-BIT, MROM, 25 MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44
Checking distributor stock and pricing after the page loads.
Rochester Electronics DS80C320-QCG technical specifications.
| Access Time | 25us |
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Frequency | 25MHz |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| RAM Size | 256B |
| RoHS | Not Compliant |