8-BIT, MROM, 33 MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44
Rochester Electronics DS80C320-QCL technical specifications.
| Access Time | 33us |
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Frequency | 33MHz |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| RAM Size | 256B |
| RoHS | Not Compliant |
No datasheet is available for this part.