The DS8820N is a commercial-grade, dual-line receiver IC with differential Schmitt trigger input characteristics. It operates over a temperature range of 0 to 70 degrees Celsius and is supplied with a nominal voltage of 5V, with a minimum of 4.75V and a maximum of 5.25V. The device is packaged in a 14-pin DIP with a width of 7.62mm and a length of 19.18mm. It is designed for use in bus transceiver applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics DS8820N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.