Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16, DIP-16
Checking distributor stock and pricing after the page loads.
Rochester Electronics DS8832N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 21.755 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | GATED |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.