The DS8838M is a 16-terminal dual-line transceiver with a commercial temperature grade and a JEDEC package code of R-PDSO-G16. It features a Schmitt trigger input characteristic and operates over a temperature range of 0 to 70°C. The device is packaged in a SOP format with dimensions of 3.9mm width and 9.9mm length.
Checking distributor stock and pricing after the page loads.
Rochester Electronics DS8838M technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.