The DS90LV032TMX is an industrial-grade differential line receiver IC with a nominal supply voltage of 3.3V. It features 16 terminals and operates within a temperature range of -40 to 85 degrees Celsius. The device is packaged in a 0.150 inch, plastic SOIC-16 package. It has a single function and is designed for use in bus transceiver applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics DS90LV032TMX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.