The DS90LV047ATM is a 16-pin industrial-grade dual-line driver IC from Rochester Electronics, operating within a temperature range of -40 to 85 degrees Celsius. It features a nominal supply voltage of 3.3V, with a minimum and maximum supply voltage of 3V and 3.6V, respectively. The device is packaged in a 0.150-inch plastic SOIC-16 package, measuring 3.9mm in width and 9.9mm in length. It is designed for use in standard input characteristics and is suitable for a variety of applications.
Rochester Electronics DS90LV047ATM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.