The DS96172CJ is a commercial temperature line driver IC from Rochester Electronics. It features 16 terminals and operates within a temperature range of 0 to 70 degrees Celsius. The device is a single-function IC with a nominal supply voltage of 5V and a pin count of 16. It is packaged in a ceramic DIP-16 package and has a standard input characteristic.
Checking distributor stock and pricing after the page loads.
Rochester Electronics DS96172CJ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.43 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.