The DS96172CN is a 16-channel dual-line driver IC from Rochester Electronics, designed for commercial temperature grade operation. It features a supply voltage of 5V and operates within a temperature range of 0 to 70°C. The device is packaged in a 16-pin PDIP package with dimensions of 7.62mm in width and 19.304mm in length. It is a standard input characteristics line driver IC, suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics DS96172CN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.304 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.