The DS96173CN is a 16-pin dual-line receiver IC from Rochester Electronics with a nominal supply voltage of 5V and a commercial temperature grade. It features differential Schmitt trigger input characteristics and operates within a temperature range of 0 to 70 degrees Celsius. The device is packaged in a PDIP-16 format, measuring 7.62mm in width and 19.304mm in length, with 16 terminals and 4 functions. It is designed for use in various applications requiring line receiver functionality.
Checking distributor stock and pricing after the page loads.
Rochester Electronics DS96173CN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.304 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.