Quad Transmitter RS-422/RS-485 10Mbps 16-Pin PDIP
Rochester Electronics DS96174CN/NOPB technical specifications.
| Package/Case | PDIP |
| Data Rate | 10Mbps |
| Height | 6.35mm |
| Lead Free | Contains Lead |
| Length | 6.35mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 70mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Nominal Supply Current | 70mA |
| Number of Channels | 4 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Output Current | -60mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Weight | 113.398093g |
| Width | 6.35mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.