16-BIT, 25.6 MHz, OTHER DSP, PQCC44, PLASTIC, LCC-44
Checking distributor stock and pricing after the page loads.
Rochester Electronics DSP320C10-25/L technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 25.6 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 16 |
| Address Bus Width | 12 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |