Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Checking distributor stock and pricing after the page loads.
| Package/Case | SC |
| Current Rating | 70mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Voltage | 300mV |
| Packaging | Bulk |
| Polarity | PNP |
| DC Rated Voltage | -50V |
| RoHS | Compliant |