PNP Bipolar Digital Transistor (BRT)
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-723-3 |
| Current Rating | -100mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Polarity | PNP |
| DC Rated Voltage | -50V |
| RoHS | Compliant |