100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, CASE 463-01, SC-75, 3 PIN
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |