DTA144EET1G PNP Digital Transistor; 100mA 50 V 47 kOhm; Ratio Of 1; 3-Pin SC-75
Checking distributor stock and pricing after the page loads.
| Package/Case | SC |
| Current Rating | -100mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Polarity | PNP |
| DC Rated Voltage | -50V |
| RoHS | Compliant |