DTC114YET1G NPN Digital Transistor; 100 mA 50V 10 kOhms; Ratio Of 0.21; 3-Pin SC-75
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-416 |
| Current Rating | 100mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Polarity | NPN |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |