DTC143ZM3T5G NPN Digi Transistor; 100mA 50V 4.7 kOhm; Ratio Of 0.1; 3-Pin SOT-723
Rochester Electronics DTC143ZM3T5G technical specifications.
| Package/Case | SOT-723-3 |
| Current Rating | 100mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Polarity | NPN |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.