1A, 800V, SILICON, SIGNAL DIODE, DO-41, D4, 2 PIN
Rochester Electronics EGP10K technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 800 |
| Power Dissipation-Max | 2.5 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics EGP10K to view detailed technical specifications.
No datasheet is available for this part.