Rochester Electronics EL2045CN technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics EL2045CN to view detailed technical specifications.
No datasheet is available for this part.