The EP600IDC-45 is a commercial temperature range microcontroller packaged in a 24-pin dual in-line CERDIP package. It operates over a temperature range of 0 to 70 degrees Celsius and has a maximum clock frequency of 26.3 MHz. The device has a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 4.75V and 5.25V, respectively. The microcontroller has 24 terminals and is available in a commercial temperature grade. It is manufactured by Rochester Electronics.
Rochester Electronics EP600IDC-45 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T24 |
| Width | 7.62 |
| Length | 31.9405 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 26.3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.